Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,341 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 550 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
22,583 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.28854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 550 mW | 40 Ohms | 1 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
11,254 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 550 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
18,487 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 550 mW | 60 Ohms | 2 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F |