Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,402 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 550 mW | 20 Ohms | 50 nA @ 12.6 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
1,990 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.37163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±2% | 550 mW | 20 Ohms | 50 nA @ 14 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F |