Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,819 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 25 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
333 In Stock | 1 : ¥18.23000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 7 Ohms | 1 µA @ 8 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
83 In Stock | 1 : ¥58.62000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 15 Ohms | 2 µA @ 3 V | - | - | Military | MIL-PRF-19500/159 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.27023 Bulk | - | Bulk | Active | 3.3 V | ±10% | 500 mW | 28 Ohms | 10 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 332 : ¥16.91220 Bulk | - | Bulk | Active | 6.8 V | ±5% | 500 mW | 3 Ohms | 2 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |