Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,831 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±2% | 300 mW | 170 Ohms | 50 nA @ 32.9 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
43,377 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 100 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) |