Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,899 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,500 : ¥0.33836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±6% | 1 W | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | SOD-123F | SOD-123FL | ||
4,500 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.67729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7.14% | 1.25 W | 120 Ohms | 500 nA @ 43 V | 1.2 V @ 200 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |