Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
7.5 V15 V
Impedance (Max) (Zzt)
15 Ohms30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V1 µA @ 5 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ15T1G
DIODE ZENER 15V 500MW SOD123
onsemi
71,864
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ7V5T1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
22,117
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.