Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,572 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.6 V | - | 1 W | - | 20 µA @ 3 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
2,510 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.12 V | ±6% | 1 W | - | 200 µA @ 500 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
821 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.47596 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 1.3 W | 5 Ohms | 1 µA @ 6.2 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.53383 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 8.2 V | ±5% | 1.3 W | 5 Ohms | 1 µA @ 6.2 V | 1.2 V @ 10 mA | -65°C ~ 200°C (TJ) | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |