MMBZ5246BLT1G

DigiKey Part Number
MMBZ5246BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5246BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5246BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5246BLT1G
Description
DIODE ZENER 16V 225MW SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5246BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.66500¥6.65
100¥0.41050¥41.05
500¥0.29654¥148.27
1,000¥0.25951¥259.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21214¥636.42
6,000¥0.18813¥1,128.78
9,000¥0.17587¥1,582.83
15,000¥0.16206¥2,430.90
21,000¥0.15387¥3,231.27
30,000¥0.14589¥4,376.70
75,000¥0.12836¥9,627.00
150,000¥0.11750¥17,625.00
300,000¥0.10836¥32,508.00
Manufacturers Standard Package