Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,041 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 1.25 W | 7 Ohms | 500 nA @ 7 V | 1.2 V @ 200 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,521 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 V | ±5.68% | 1.25 W | 750 Ohms | 1 µA @ 160 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,030 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 V | ±5.83% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
14,921 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.63% | 1.25 W | 15 Ohms | 500 nA @ 12 V | 1.2 V @ 200 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |