Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,069 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.36664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±2% | 1.3 W | 5 Ohms | 1 µA @ 6.8 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
33,829 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.36664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±2% | 1.3 W | 20 Ohms | 40 µA @ 1 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
23,351 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.36664 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 13 V | ±2% | 1.3 W | 10 Ohms | 500 nA @ 10 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
22,840 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.36664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±2% | 1.3 W | 5 Ohms | 1 µA @ 6.2 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |