Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320,777 In Stock 4,250,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.76905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
38,012 In Stock 348,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±6% | 1 W | 15 Ohms | 1 µA @ 24 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
17,911 In Stock 57,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6% | 1 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
30,557 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 225 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
42,018 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 410 mW | 60 Ohms | 100 nA @ 800 mV | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
385 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.06606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 15 Ohms | 1 µA @ 18 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123FL |