Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,057 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 91 V | ±5% | 225 mW | 400 Ohms | 100 nA @ 69 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
21,760 In Stock 87,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 225 mW | 105 Ohms | 100 nA @ 36 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |