Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,373 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 3 W | 120 Ohms | 1 µA @ 51.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
82,596 In Stock 918,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 150 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |