BZX84C5V1-7-F

DigiKey Part Number
BZX84C5V1-FDITR-ND - Tape & Reel (TR)
BZX84C5V1-FDICT-ND - Cut Tape (CT)
BZX84C5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1-7-F
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.91100¥9.11
100¥0.49090¥49.09
500¥0.38586¥192.93
1,000¥0.26789¥267.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22194¥665.82
6,000¥0.20987¥1,259.22
9,000¥0.17861¥1,607.49
30,000¥0.16522¥4,956.60
75,000¥0.14289¥10,716.75
150,000¥0.11878¥17,817.00
Manufacturers Standard Package