Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567,884 In Stock 2,784,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
62,142 In Stock 3,515,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
45,487 In Stock This product has a maximum purchase limit | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.25092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±3% | 150 mW | 100 Ohms | 10 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
37,072 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.38481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.42 V | ±2.49% | 960 mW | 13 Ohms | 5 µA @ 2.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
6,753 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | - | 1 W | - | 20 µA @ 1 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
1,803 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.95 V | - | 1 W | - | 20 µA @ 1.5 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
105,205 In Stock 9,925,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
8,811 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
1,906 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |