Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.1 V
Current - Reverse Leakage @ Vr
200 nA @ 2 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
0201 (0603 Metric)SOD-882
Supplier Device Package
DFN1006-2X3-DFN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X3-DFN0603-2
GDZ5V1LP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
332,481
In Stock
840,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.22577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SOD-882
BZX884-C3V3,315
DIODE ZENER 3.3V 250MW DFN1006-2
Nexperia USA Inc.
20,355
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-882
DFN1006-2
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.