Single Zener Diodes

Results: 2
Voltage - Zener (Nom) (Vz)
6.2 V12 V
Current - Reverse Leakage @ Vr
1 µA @ 9 V2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C-55°C ~ 175°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AH, DO-35, Axial
1N759A-1
DIODE ZENER 12V 500MW DO35
Microchip Technology
519
In Stock
1 : ¥16.58000
Bulk
-
Bulk
Active
12 V
±5%
500 mW
10 Ohms
1 µA @ 9 V
1.1 V @ 200 mA
-65°C ~ 175°C
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
0
In Stock
Check Lead Time
211 : ¥32.18242
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.