Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,128 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.22554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±2% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
102,619 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 18 V | ±5% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |