Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,943 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 mA | -55°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
0 In Stock Check Lead Time | 3,000 : ¥5.91111 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 68 V | ±5% | 5 W | 44 Ohms | 500 nA @ 49 V | 1.2 V @ 1 A | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |