Single Zener Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZG05C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.9 V56 V
Tolerance
±5%±5.13%
Power - Max
1.25 W3 W
Impedance (Max) (Zzt)
15 Ohms86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
1SMB5943BT3G
DIODE ZENER 56V 3W SMB
onsemi
46,889
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.79678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
3 W
86 Ohms
1 µA @ 42.6 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
9,261
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5.13%
1.25 W
15 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.