Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,691 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.22593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 300 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥1.42900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±10% | 700 mW | 30 Ohms | 10 µA @ 13 V | 1 V @ 200 mA | -40°C ~ 150°C (TJ) | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) |