Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,920 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB | ||
82,696 In Stock 921,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.47373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 150 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
9,045 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.17016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 500 mW | 120 Ohms | 1 µA @ 51.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
111 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.24752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.3 V | ±5% | 5 W | 2 Ohms | 10 µA @ 1 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | Axial | Axial |