Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,846 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 225 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
31,012 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14.15 V | - | 1 W | - | 10 µA @ 10 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
12,506 In Stock 24,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 1 W | 4 Ohms | 5 µA @ 7.5 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
1,274 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.16595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 250 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
2,200 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 150 mW | - | 100 nA @ 5.7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |