Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391,540 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
133,476 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 250 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
62,458 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
61,115 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 225 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
26,991 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 250 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
27,683 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 225 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
12,759 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±5% | 250 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
261,650 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.16064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
93,219 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 250 mW | 45 Ohms | 50 nA @ 12.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
10,785 In Stock 966,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 100 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,266 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.21898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
9,650 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.09676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 250 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
469,819 Marketplace | Unavailable | - | Bulk | Active | 24 V | ±5% | 250 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |