Single Zener Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V5.6 V7.5 V9.1 V
Impedance (Max) (Zzt)
7 Ohms10 Ohms40 Ohms95 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V100 nA @ 5 V100 nA @ 7 V15 µA @ 1 V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
CZRU52C5V6
DIODE ZENER 5.6V 150MW 0603
Comchip Technology
163,856
In Stock
32,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
CZRU52C9V1
DIODE ZENER 9.1V 150MW 0603
Comchip Technology
121,748
In Stock
152,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
150 mW
10 Ohms
100 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 125°C
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C3V6
DIODE ZENER 3.6V 150MW 0603
Comchip Technology
24,694
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
150 mW
95 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C7V5
DIODE ZENER 7.5V 150MW 0603
Comchip Technology
10,536
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.49817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
150 mW
7 Ohms
100 nA @ 5 V
900 mV @ 10 mA
-55°C ~ 125°C
Surface Mount
2-SMD, No Lead
0603/SOD-523F
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.