Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354,974 In Stock 891,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
42,425 In Stock 93,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 3 W | 2.5 Ohms | 5 µA @ 5.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AA, SMB | SMB |