Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.2 V13 V75 V
Tolerance
±3%±5%
Power - Max
500 mW3 W
Impedance (Max) (Zzt)
7 Ohms270 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V500 nA @ 4 V1 µA @ 9.9 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOD-123
Supplier Device Package
DO-214AA (SMB)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DDZ6V2B-7
DIODE ZENER 6.2V 500MW SOD123
Diodes Incorporated
56,842
In Stock
18,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±3%
500 mW
7 Ohms
500 nA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
19,516
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±5%
500 mW
270 Ohms
100 nA @ 56 V
-
-55°C ~ 150°C
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
3,000 : ¥0.94470
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
13 V
±5%
3 W
7 Ohms
1 µA @ 9.9 V
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.