Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,156 In Stock 507,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 350 mW | 60 Ohms | 2 µA @ 2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
19,874 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2.13% | 365 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
9,129 In Stock 735,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.22158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±2% | 350 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
424 In Stock | 1 : ¥2.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 15 V | ±2% | 500 mW | 16 Ohms | 100 nA @ 11 V | - | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |