Single Zener Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Series
-TDZxJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
14.26 V24 V
Tolerance
±2%±2.56%
Impedance (Max) (Zzt)
16 Ohms30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V200 nA @ 11 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
2-SMD, Flat LeadsSC-90, SOD-323F
Supplier Device Package
SOD-323FTUMD2M
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
TDZ24J,115
DIODE ZENER 24V 500MW SOD323F
Nexperia USA Inc.
3,422
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±2%
500 mW
30 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
TUMD2M
YFZVFHTR15B
DIODE ZENER 14.26V 500MW TUMD2M
Rohm Semiconductor
7,458
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14.26 V
±2.56%
500 mW
16 Ohms
200 nA @ 11 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.