Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,118 In Stock | 1 : ¥1.48000 Cut Tape (CT) 5,000 : ¥0.28059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | 20 Ohms | 100 nA @ 9 V | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
18,915 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 200 mW | 20 Ohms | 100 nA @ 9 V | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
3,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 5,000 : ¥0.28059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 200 mW | 95 Ohms | 5 µA @ 1 V | -55°C ~ 150°C (TJ) | Surface Mount | SC-90, SOD-323F | SOD-323 |