Single Zener Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
-BZT52H-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
12 V39 V
Tolerance
±1%±5%
Power - Max
375 mW3 W
Impedance (Max) (Zzt)
10 Ohms45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V1 µA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AA, SMBSOD-123F
Supplier Device Package
SMBSOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 123F
BZT52H-A12-QX
BZT52H-A12-Q/SOD123F/SOD2
Nexperia USA Inc.
1,340
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.07280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±1%
375 mW
10 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
DO-214AA, SMB
SZ1SMB5939BT3G
DIODE ZENER 39V 3W SMB
onsemi
2,734
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥2.04772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
3 W
45 Ohms
1 µA @ 29.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.