ACZRA4728-HF

DigiKey Part Number
641-2025-2-ND - Tape & Reel (TR)
641-2025-1-ND - Cut Tape (CT)
641-2025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACZRA4728-HF
Description
DIODE ZENER 3.3V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ACZRA4728-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.42300¥34.23
100¥2.38000¥238.00
500¥1.85838¥929.19
1,000¥1.51044¥1,510.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.35027¥2,700.54
6,000¥1.28159¥7,689.54
10,000¥1.19005¥11,900.50
50,000¥1.13295¥56,647.50
Manufacturers Standard Package