Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,468 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.06% | 250 mW | 95 Ohms | 5 µA @ 1 V | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
7,455 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.5 V | ±6.06% | 1 W | 15 Ohms | 80 µA @ 1 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM |