MM3Z3V9ST1G

DigiKey Part Number
MM3Z3V9ST1GOSTR-ND - Tape & Reel (TR)
MM3Z3V9ST1GOSCT-ND - Cut Tape (CT)
MM3Z3V9ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V9ST1G
Description
DIODE ZENER 3.9V 300MW SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V9ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.89500¥8.95
100¥0.48360¥48.36
500¥0.37962¥189.81
1,000¥0.26370¥263.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21841¥655.23
6,000¥0.20655¥1,239.30
9,000¥0.17579¥1,582.11
30,000¥0.16260¥4,878.00
75,000¥0.14063¥10,547.25
150,000¥0.11690¥17,535.00
Manufacturers Standard Package