Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,907 In Stock 303,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 150 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
14,041 In Stock 354,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 150 mW | - | 50 nA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
8,895 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.17012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 500 mW | 120 Ohms | 1 µA @ 51.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | SMA | ||
31,655 In Stock 360,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 200 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
29,834 In Stock 230,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 200 mW | 100 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 |