Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,945 In Stock 21,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±6% | 1 W | 3 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -55°C ~ 150°C | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
2,674 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.11587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6% | 200 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |