Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,029 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
200 In Stock | 1 : ¥1.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 V | ±5% | 300 mW | 80 Ohms | 3 µA @ 2 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |