Single Zener Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZX85
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2 V4.3 V
Tolerance
±2%±5%
Power - Max
500 mW1.3 W
Current - Reverse Leakage @ Vr
3 µA @ 1 V5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C-55°C ~ 175°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSOD-123
Supplier Device Package
DO-204AL (DO-41)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ4679T1G
DIODE ZENER 2V 500MW SOD123
onsemi
18,001
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
500 mW
-
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
10,685
In Stock
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.36665
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
4.3 V
±2%
1.3 W
13 Ohms
3 µA @ 1 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.