Single Zener Diodes

Results: 2
Manufacturer
Good-Ark SemiconductorRohm Semiconductor
Series
-KDZVTF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.4 V15 V
Tolerance
±5.88%±6%
Power - Max
150 mW1 W
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V20 µA @ 1 V
Package / Case
SC-79, SOD-523SOD-123F
Supplier Device Package
PMDUSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB160MM-30TFTR
KDZVTFTR5.1B
DIODE ZENER 5.4V 1W PMDU
Rohm Semiconductor
14,084
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.02516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.4 V
±5.88%
1 W
-
20 µA @ 1 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
GSES5VD523H-2B
BZX584C15
DIODE, ZENER, 15V, 150MW, SOD-52
Good-Ark Semiconductor
5,639
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
150 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.