Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,284 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.66601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | ±5% | 962 mW | 4.77 Ohms | 400 µA @ 6 V | 1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | |||
2,010 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.7 V | ±5% | 682 mW | 42.4 Ohms | 400 µA @ 5 V | 1 V @ 100 mA | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W |