Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,723 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
750,526 In Stock 1,674,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.14485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,166 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
32,121 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 13.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
8,069 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 5 W | 44 Ohms | 500 nA @ 51.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
4,473 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.04229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
5,462 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 3 W | 38 Ohms | 1 µA @ 27.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
4,713 In Stock 6,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.46294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
7,261 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 500 mW | - | 10 nA @ 18.2 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |