Single Zener Diodes

Results: 2
Manufacturer
Panjit International Inc.Rohm Semiconductor
Series
-EDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V15 V
Tolerance
±2%±5%
Power - Max
150 mW500 mW
Impedance (Max) (Zzt)
16 Ohms200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V1 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523SOD-123
Supplier Device Package
EMD2SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-79, SOD-523
EDZVT2R5.6B
DIODE ZENER 5.6V 150MW EMD2
Rohm Semiconductor
36,263
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.35696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
150 mW
200 Ohms
1 µA @ 2.5 V
-55°C ~ 150°C
Surface Mount
SC-79, SOD-523
EMD2
27,999
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.18250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.