Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,333 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
0 In Stock Check Lead Time | 10,000 : ¥0.79254 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 3.9 V | ±5% | 1 W | 7 Ohms | - | - | 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB |