Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,794 In Stock 18,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.31281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 200 mW | 56 Ohms | 1.8 µA @ 2 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
28,131 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.56342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 800 mW | 6 Ohms | 5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-219AB | DO-219AB (SMF) |