Single Zener Diodes

Results: 2
Voltage - Zener (Nom) (Vz)
5.1 V6.8 V
Tolerance
±5%±10%
Impedance (Max) (Zzt)
5 Ohms19 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V1 µA @ 1 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
439 : ¥15.27023
Bulk
-
Bulk
Active
5.1 V
±10%
400 mW
19 Ohms
1 µA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C (TA)
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
0
In Stock
Check Lead Time
439 : ¥15.27023
Bulk
-
Bulk
Active
6.8 V
±5%
400 mW
5 Ohms
100 nA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C (TA)
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.