Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 375 mW | 10 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
1,960 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2% | 375 mW | 20 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
8,015 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | ±1% | 250 mW | 180 Ohms | 50 nA @ 35.7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |