Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,654 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.11192 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6.2 V | ±5% | 400 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
11,779 In Stock 12,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 36 V | ±5% | 1 W | 50 Ohms | 5 µA @ 27.4 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 |