Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,938 In Stock | 1 : ¥3.04000 Cut Tape (CT) 6,000 : ¥0.79353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
16,235 In Stock | 1 : ¥3.04000 Cut Tape (CT) 6,000 : ¥0.79353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 3 W | 9 Ohms | 1 µA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
8,794 In Stock | 1 : ¥20.61000 Cut Tape (CT) 3,000 : ¥19.12890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 8.6 V | 1.2 V @ 1 A | -65°C ~ 150°C | Through Hole | T-18, Axial | T-18 |