Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,983 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 500 mW | 17 Ohms | 100 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
17,147 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.8 V | - | 1 W | - | 60 µA @ 1 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
2,995 In Stock 27,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±5% | 3 W | 53 Ohms | 1 µA @ 32.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB |