Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,078 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.78220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
3,480 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
9,900 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 3 W | 5.5 Ohms | 1 µA @ 8.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |